GCC17DTKD-S288

Heilind Number:SULGCC17DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTKD-S288

Detailed Description

Introducing SKU GCC17DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Its two rows of 34 positions, along with a pitch of 2.54mm, provide ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it remains functional in harsh environments. Its clearance hole mount type and straddle orientation make installation easy and versatile. The connector's compact size, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB layouts. Terminated with matte tin plating, it meets industry standards for reliability. Ideal for high-reliability applications, this connector, acronymed as GCC17DTKDS288, is a top choice for engineers and designers seeking quality and performance in their PCB connectivity solutions.