| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DTKH-S288 |
GCC17DTKH-S288
| Heilind Number: | SULGCC17DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DTKH-S288, a high-performance board-to-board PCB connector engineered for precision connectivity in demanding environments. This female connector features two rows of 34 gold-plated contacts made of PA9T and phosphor bronze, ensuring optimal signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers secure attachment through clearance hole mounting and card extender termination. The loop bellow contact type and straddle orientation guarantee reliable performance, while the operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. Trust in the GCC17DTKH-S288 for seamless connectivity in your PCB projects.

