GCC17DTKH

Heilind Number:SULGCC17DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTKH

Detailed Description

The GCC17DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is made of PA9T and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With two rows and 34 positions, it allows for versatile connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. The GCC17DTKH is the perfect choice for high-reliability applications where performance is paramount.