GCC17DTKN

Heilind Number:SULGCC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTKN

Detailed Description

Introducing the GCC17DTKN, a premium PA9T and phosphor bronze female connector designed for high-performance applications. With an amperage rating of 3A and voltage endurance up to 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 34 positions with a 2.54mm pitch, it offers versatile connectivity options on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GCC17DTKN for secure and efficient board-to-board connections in various electronic systems.