| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DTKS |
GCC17DTKS
| Heilind Number: | SULGCC17DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DTKS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures efficient power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With 34 positions arranged in two rows and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The straight orientation and side-hole mount make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the GCC17DTKS for superior performance in your electronic designs.

