| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DTKT |
GCC17DTKT
| Heilind Number: | SULGCC17DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTKT |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DTKT is a high-performance female connector offering PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for demanding applications. Featuring two rows of 34 Loop Bellow contact positions on a 2.54mm pitch, this connector guarantees secure and efficient board-to-board or card edge connections. Its threaded mount and thru-hole termination method provide stability during assembly. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent industrial standards. Compact in size at 9.4mm wide and 15.49mm high, this connector is ideal for space-constrained environments. Trust the GCC17DTKT for superior performance in your electronic systems.

