GCC17DTMD

Heilind Number:SULGCC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTMD

Detailed Description

Introducing the GCC17DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector features two rows with a 2.54mm pitch, allowing for secure and precise connections. Its female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, rated for up to 700 VAC and 3A. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With 34 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating guarantees a secure solder connection. Perfect for applications in aerospace, defense, and industrial sectors, the GCC17DTMD is a dependable choice for your connectivity needs.