| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DTMH-S189 |
GCC17DTMH-S189
| Heilind Number: | SULGCC17DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC17DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and a pitch of 2.54mm, this connector features 34 gold-plated contact loops housed in a rugged PA9T insulator with a clearance hole mount type. The contacts, made of phosphor bronze with matte tin termination plating, ensure reliable signal transmission even in harsh environments. Operating at temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector offers exceptional durability and performance. Its right-angle orientation and 2-row design make it ideal for space-constrained PCB layouts. The tail length of 6.35mm provides secure through-hole mounting. Whether used in aerospace, telecommunications, or military electronics, the GCC17DTMH-S189 guarantees high-reliability connectivity.

