GCC17DTMH

Heilind Number:SULGCC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTMH

Detailed Description

Introducing the GCC17DTMH, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage capacity, it meets demanding power transmission needs. The female connector with two rows and 34 positions offers versatile connectivity options. Its clearance hole mount type and through-hole termination method provide secure and stable attachment. Gold-plated contacts guarantee excellent signal transfer, while the loop bellow design and right-angle orientation optimize space efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Trust the GCC17DTMH for robust and high-reliability connections in your electronic designs.