| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17DTMI-S189 |
GCC17DTMI-S189
| Heilind Number: | SULGCC17DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and phosphor bronze materials, this connector offers reliable connectivity in extreme conditions. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Featuring gold-plated phosphor bronze contacts with a loop bellow design, it guarantees low contact resistance and high durability. With 34 positions and a maximum operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust in the GCC17DTMI-S189 for superior performance in your next project.

