GCC17DTMI

Heilind Number:SULGCC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTMI

Detailed Description

Introducing the GCC17DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. The two rows of contacts, terminated through holes, offer secure and stable connections. Each contact is plated with gold for excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The right-angle orientation and loop bellow contact type provide flexibility in placement. With 34 positions and a pitch of 2.54mm, it allows for precise PCB integration. The matte tin termination plating ensures durability. The GCC17DTMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.