GCC17DTMN

Heilind Number:SULGCC17DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTMN

Detailed Description

Introducing the GCC17DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The female connector, with two rows and 34 positions, is ideal for complex circuitry setups. Its right-angle orientation and no-mounting design allow for flexible installation options. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transfer efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a pitch of 2.54mm and a tail length of 6.35mm, it facilitates precise and secure connections on PCBs. The Matte Tin termination plating ensures long-term durability. Overall, the GCC17DTMN is a top choice for engineers and designers seeking high-reliability connectivity solutions.