GCC17DTMS-S189

Heilind Number:SULGCC17DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DTMS-S189

Detailed Description

Introducing SKU GCC17DTMS-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and data transfer requirements. The two-row, 34-position layout, coupled with a 2.54mm pitch, offers versatile connectivity options. Its right-angle orientation and side-hole mount type enable flexible PCB assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient space utilization on PCBs. The matte tin termination plating ensures reliable solder connections. Perfect for high-reliability applications, this connector guarantees superior performance without compromise. Elevate your electronic designs with the GCC17DTMSS189.