GCC17DTMT-S189

Heilind Number:SULGCC17DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTMT-S189

Detailed Description

The GCC17DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector, with two rows and a threaded mount type, offers secure installation. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The loop bellow contact type and right-angle orientation facilitate efficient PCB connections. With 34 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C and with matte tin termination plating, it ensures performance in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The GCC17DTMT-S189 is a reliable solution for high-reliability electronics in aerospace, defense, and industrial sectors.