GCC17DTMT

Heilind Number:SULGCC17DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DTMT

Detailed Description

Introducing the GCC17DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, threaded mount type, and right-angle orientation make it versatile for various installation requirements. With 34 gold-plated Loop Bellow contacts, signal integrity is maintained with low contact resistance. The termination method is through-hole with matte tin plating, guaranteeing secure solder connections. Operating within a wide temperature range of -65 to 125°C, it's suitable for aerospace, defense, and industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. Trust the GCC17DTMT for efficient and durable board-to-board connections.