| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17MMBD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC17MMBD |
GCC17MMBD
| Heilind Number: | SULGCC17MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17MMBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17MMBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This male connector features 34 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring optimal signal transmission with a current rating of 3A and voltage of 700VAC. Its right-angle orientation and clearance hole mount type provide versatility in installation, while the thru-hole termination method guarantees secure attachment. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for rugged applications where reliability is paramount. Trust the GCC17MMBD for seamless interconnection in aerospace, defense, and industrial systems.

