GCC17MMBN

Heilind Number:SULGCC17MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMBN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMBN

Detailed Description

Introducing the GCC17MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a male gender and 2 rows of 34 positions each, it offers ample connectivity options. The 2.54mm pitch and right-angle orientation allow for efficient PCB layout and space-saving design. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial and commercial uses. The thru-hole termination method and matte tin plating guarantee secure and durable solder connections. Measuring 13.72mm in height and 9.4mm in width, this compact connector is ideal for applications where space is at a premium. Trust the GCC17MMBN for superior performance and durability in your next PCB design project.