GCC17MMDD

Heilind Number:SULGCC17MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMDD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMDD

Detailed Description

Introducing our GCC17MMDD, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration, ideal for compact designs. The PA9T housing ensures durability while the phosphor bronze contacts with gold plating guarantee reliable signal transmission, even at a voltage of 700 VAC. Featuring a clearance hole mount and through-hole termination method, installation is efficient. This connector, with 34 positions and a tail length of 6.35mm, meets the needs of various electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances conductivity. At 13.72mm in height and 9.4mm in width, it offers a compact yet robust solution. With its exceptional performance and compliance with industry standards, the GCC17MMDD is the perfect choice for your connectivity needs.