GCC17MMDN

Heilind Number:SULGCC17MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMDN

Detailed Description

Introducing the GCC17MMDN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With two rows and 34 positions on a 2.54mm pitch, it offers versatile connectivity options. Operating at voltages up to 700VAC and with an amperage rating of 3A, it's suitable for a wide range of electronic systems. Its right-angle orientation and no mounting requirement make it easy to integrate into PCB layouts. With a -65 to 150°C operating temperature range, it guarantees reliable performance even in harsh environments. The matte tin termination plating enhances solderability and longevity. Ideal for applications where quality and precision are paramount, the GCC17MMDN sets a new standard in board-to-board connectivity.