GCC17MMJN

Heilind Number:SULGCC17MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMJN

Detailed Description

Introducing the GCC17MMJN, a high-performance PA9T & Phosphor Bronze male connector designed for robust connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and 34 positions spread across 2 rows, this connector ensures efficient signal transmission. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee reliable conductivity even in demanding environments, with a voltage rating of 700 VAC. Featuring a right-angle orientation and a tail length of 12.7mm (.5 in), it offers versatility in board-to-board PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. The matte tin termination plating ensures durability. Classified under the hi-rel category, the GCC17MMJN is a reliable solution for critical electronic systems.