GCC17MMMD

Heilind Number:SULGCC17MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMMD

Detailed Description

Introducing the GCC17MMMD, a high-performance board-to-board PCB connector designed for exceptional connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal resistance. Featuring two rows of 34 male pins and a 2.54mm pitch, it offers versatile and secure connections. The clearance hole mount type and wire wrap termination method make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. With a connector height of 13.72mm and a compact width of 9.4mm, it's space-efficient without compromising on performance. Trust the GCC17MMMD for your connectivity needs in aerospace, defense, and other high-reliability industries.