GCC17MMND

Heilind Number:SULGCC17MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMND

Detailed Description

The GCC17MMND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring two rows and 34 positions, this connector offers ample connectivity options. The male gender and card extender termination method make it ideal for various electronic devices. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The clearance hole mount type and straddle orientation provide easy installation on PCBs. Matte Tin termination plating enhances solderability. Compact in size with dimensions of 13.72mm (H) x 9.4mm (W) and a tail length of 13.84mm, it saves space while offering efficient performance. Compliant with RoHS standards, this connector is suitable for environmentally conscious applications. Trust the GCC17MMND for seamless and secure board-to-board connections in your designs.