GCC17MMNN

Heilind Number:SULGCC17MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMNN

Detailed Description

Introducing the GCC17MMNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PA9T material housing and durable Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 34 positions across 2 rows, it offers versatility in circuit board layouts. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees optimal performance under varying conditions. The connector's straddle orientation and termination method via card extender make it easy to integrate into systems. Its compact design, with a height of 13.72mm and width of 9.4mm, saves space without compromising functionality. With Matte Tin termination plating and compliance with industry standards, this connector is ideal for high-speed data transmission and power delivery in aerospace, automotive, and industrial applications. Upgrade your connectivity with the GCC17MMNN.