GCC17MMRD

Heilind Number:SULGCC17MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMRD
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMRD

Detailed Description

Introducing the GCC17MMRD, a high-performance board-to-board PCB connector designed for efficient data and power transmission in electronic systems. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. The termination method, utilizing phosphor bronze contacts with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. With 34 positions and a tail length of 4.45mm, it provides ample connectivity options. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-saving installation. Ideal for demanding environments, it features matte tin termination plating for enhanced reliability. Trust the GCC17MMRD for high-speed and high-reliability connections in your electronic projects.