GCC17MMSD

Heilind Number:SULGCC17MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMSD

Detailed Description

GCC17MMSD, featuring PA9T & Phosphor Bronze construction, is a reliable and high-performing board-to-board PCB connector. With a male gender and two rows for efficient connectivity, it offers a clearance hole mount type and through-hole termination method. The 34 positions with a pitch of 2.54mm ensure secure and precise connections, while the contact material of Phosphor Bronze plated with gold guarantees excellent conductivity. Operating at temperatures ranging from -65 to 150°C, and capable of handling up to 700VAC of voltage, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating adds durability, making it a perfect choice for demanding environments in industries such as telecommunications, industrial equipment, and aerospace. Trust in the reliability and performance of GCC17MMSD for your connectivity needs.