GCC17MMVD-S189

Heilind Number:SULGCC17MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMVD-S189

Detailed Description

GCC17MMVD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. The male gender type ensures secure mating, while the right-angle orientation and clearance hole mount type facilitate easy installation. Crafted with PA9T and featuring contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The matte tin termination plating enhances solderability, further ensuring robust connections. With a connector height of 13.72mm and a width of 9.4mm, it provides a sturdy and space-efficient solution for your PCB connectivity needs.