| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17MMVD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17MMVD |
GCC17MMVD
| Heilind Number: | SULGCC17MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC17MMVD, a high-performance male board-to-board PCB connector designed for robust and reliable connections in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with 34 gold-plated Phosphor Bronze contacts, this connector ensures efficient signal transmission with low contact resistance. Its clearance hole mount type and right-angle orientation offer versatile installation options, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage rating of 700 VAC, this connector is ideal for aerospace, military, and industrial applications where durability and performance are critical. Trust the GCC17MMVD for your connectivity needs.

