| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17MMVN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .13 in, 3.3 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17MMVN |
GCC17MMVN
| Heilind Number: | SULGCC17MMVN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17MMVN |
| ECAD Model: |
Specifications
Detailed Description
The GCC17MMVN is a high-performance male board-to-board PCB connector featuring PA9T and phosphor bronze construction for superior durability and conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is ideal for demanding applications. Its right-angle orientation and 34 positions offer versatile connectivity options, while the thru-hole termination method ensures secure attachment. Gold-plated contacts guarantee reliable signal transmission, even in harsh environments. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its robustness. Measuring 13.72mm in height and 9.4mm in width, the GCC17MMVN is compact yet powerful, making it a top choice for professionals in need of high-quality connectors for their PCB assemblies.

