GCC17MMWD

Heilind Number:SULGCC17MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMWD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMWD

Detailed Description

Introducing the GCC17MMWD, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. Its 34 positions, arranged in 2 rows with a 2.54mm pitch, allow for efficient connectivity. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 150°C, it offers durability in harsh environments. The straight orientation and clearance hole mount type make installation simple. Tailored for male connectors, it is ideal for various electronic systems. With Matte Tin termination plating and a connector height of 13.72mm, it guarantees longevity and stability in use. Trust the GCC17MMWD for secure and high-speed data transfer in your PCB designs.