GCC17MMWN

Heilind Number:SULGCC17MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMWN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMWN

Detailed Description

Introducing the GCC17MMWN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Its 34 positions, arranged in two rows with a 2.54mm pitch, provide ample connectivity for your applications. Featuring a straight orientation and thru-hole termination method, installation is secure and straightforward. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and harsh environments. The matte tin termination plating further enhances its longevity. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves space on your PCB while delivering superior performance. Trust the GCC17MMWN for seamless and reliable board-to-board connections in your electronic systems.