GCC17MMWT

Heilind Number:SULGCC17MMWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMWT
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17MMWT

Detailed Description

The GCC17MMWT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector, with a straight orientation and 34 positions across 2 rows, offers secure and precise mating. Its threaded mount type and thru-hole termination method facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, it guarantees performance in diverse environments. The connector's compact dimensions, with a height of 13.72mm and width of 9.4mm, make it space-efficient. With termination plating in Matte Tin, it meets industry standards for reliability. Ideal for use in electronic devices, it is a dependable solution for connectivity needs.