GCC18DCAD-S189

Heilind Number:SULGCC18DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAD-S189

Detailed Description

The GCC18DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The hairpin contact type and right-angle orientation offer efficient mating in tight spaces. With 36 positions in a 2-row configuration, it provides ample connectivity options. The clearance hole mount and thru-hole termination method simplify installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of .61 inches and a width of 9.4mm, conserves space on the PCB. The matte tin termination plating ensures durability. Overall, the GCC18DCAD-S189 is a reliable solution for your interconnect needs.