| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCAD |
GCC18DCAD
| Heilind Number: | SULGCC18DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCAD, a high-performance PCB connector designed for critical electronic applications. With a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in demanding environments. Rated for 700 VAC and 3 A, it offers robust power transmission capabilities. Featuring a right-angle orientation with two rows of 36 female contacts, it allows for efficient board-to-board connections. The clearance hole mount and thru-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and other hi-rel industries. Trust the GCC18DCAD for secure and durable connectivity in your electronic assemblies.

