GCC18DCAH-S371

Heilind Number:SULGCC18DCAH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAH-S371

Detailed Description

Introducing the GCC18DCAH-S371, a high-performance PA9T and Phosphor Bronze female connector designed for optimal power transmission. With a robust amperage rating of 3A and accommodating 36 positions across 2 rows, this connector offers seamless connectivity on PCBs. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material, phosphor bronze with gold plating, ensures reliable conductivity, even at a high voltage of 700VAC. The Hairpin contact type and right-angle orientation further enhance versatility in various electronic applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and performance in demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Matte tin termination plating adds to its longevity. The GCC18DCAH-S371 belongs to the elite category of hi-rel board-to-board and card edge connectors, making it a top choice for professionals in the electronics industry. Elevate your connectivity standards with this premium-grade connector.