GCC18DCAH

Heilind Number:SULGCC18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAH

Detailed Description

Introducing the GCC18DCAH, a high-performance PA9T and Phosphor Bronze board to board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 36 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring gold-plated contacts and a clearance hole mount type, it offers excellent signal transmission and easy installation. The contact's hairpin design and right-angle orientation further enhance its versatility. Rated for an impressive 700 VAC voltage and operating temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCC18DCAH guarantees high reliability and performance where it matters most. Elevate your connectivity solutions with this essential component.