GCC18DCAI-S189

Heilind Number:SULGCC18DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCAI-S189

Detailed Description

Introducing the GCC18DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage, it meets stringent performance requirements. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its compact design, with two rows of 36 hairpin contact positions at a 2.54mm pitch, offers efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 15.49mm height make it ideal for space-constrained applications. Trusted for its quality and durability, the GCC18DCAI-S189 is the perfect choice for high-reliability electronic systems.