GCC18DCAI

Heilind Number:SULGCC18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DCAI

Detailed Description

Introducing the GCC18DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is made with PA9T and Phosphor Bronze materials, ensuring durability and reliability. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated contact pins and hairpin design guarantee excellent signal transmission with a maximum voltage rating of 700 VAC. With 36 positions in a 2-row layout, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC18DCAI for seamless board-to-board connections in aerospace, defense, and industrial systems.