| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCAN-S189 |
GCC18DCAN-S189
| Heilind Number: | SULGCC18DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCAN-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of applications. The two-row, 36-position layout with a pitch of 2.54mm allows for efficient connectivity. Its right-angle orientation and through-hole termination method offer easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Trust in the GCC18DCAN-S189 for seamless and secure board-to-board connections.

