GCC18DCAN-S371

Heilind Number:SULGCC18DCAN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAN-S371

Detailed Description

The GCC18DCAN-S371 is a high-performance PA9T and Phosphor Bronze connector designed specifically for board-to-board and card edge applications. With a compact form factor and a right-angle orientation, it offers seamless integration even in tight spaces. Featuring two rows with a total of 36 positions, this female connector ensures reliable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most demanding electrical requirements. The termination method is via thru-hole mounting with matte tin plating, ensuring secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. The GCC18DCAN-S371 is a top choice for applications where high reliability and performance are essential.