| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCAN |
GCC18DCAN
| Heilind Number: | SULGCC18DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows and 36 positions, this female connector ensures reliable connectivity in power and signal transmission. Constructed with PA9T housing and high-quality phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and allow for efficient PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating ensures secure soldering. Meeting rigorous industry standards, the GCC18DCAN is a dependable choice for mission-critical systems.

