GCC18DCAS-S189

Heilind Number:SULGCC18DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAS-S189

Detailed Description

Introducing the GCC18DCAS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of hairpin contact pins made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its side-hole mount and thru-hole termination method offer easy installation, while the right-angle orientation and 36 positions cater to diverse layout requirements. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector guarantees robust performance in harsh environments. Boasting a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GCC18DCAS-S189 for seamless interconnection in your electronic designs.