GCC18DCAS

Heilind Number:SULGCC18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAS

Detailed Description

The GCC18DCAS is a high-performance 36-position female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. This connector, with a pitch of 2.54mm and right-angle orientation, offers efficient PCB mating with two rows of hairpin contacts. Its side-hole mount and through-hole termination method guarantee secure and stable installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust connectivity solution for various electronic devices. The GCC18DCAS is ideal for applications where high reliability and performance are essential, making it a crucial component in aerospace, defense, and industrial systems.