GCC18DCBD

Heilind Number:SULGCC18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBD

Detailed Description

Introducing the GCC18DCBD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 36 positions, making it ideal for complex circuitry. Its PA9T and phosphor bronze construction ensures durability and reliable performance, even in extreme operating temperatures ranging from -65 to 125°C. The gold-plated hairpin contacts guarantee excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. Featuring a right-angle orientation and clearance hole mount type, installation is convenient and secure. The matte tin termination plating further enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, perfect for space-constrained environments. Trust the GCC18DCBD for seamless connectivity in your critical electronic systems.