| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCBH-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCBH-S371 |
GCC18DCBH-S371
| Heilind Number: | SULGCC18DCBH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCBH-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC18DCBH-S371, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows for efficient connectivity, with a clearance hole mount type for easy installation. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts ensure reliable signal transmission, rated for up to 3A and 700VAC. With 36 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability and performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GCC18DCBH-S371 for secure and efficient board-to-board connections in your projects.

