GCC18DCBH

Heilind Number:SULGCC18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBH

Detailed Description

The GCC18DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a compact design, it offers 36 positions in a dual-row configuration, making it ideal for densely populated PCBs. The right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. Gold-plated hairpin contacts provide excellent signal integrity, while matte tin termination ensures robust solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With its high reliability and performance, the GCC18DCBH is the perfect choice for aerospace, defense, and other hi-rel applications.