| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCBI-S189 |
GCC18DCBI-S189
| Heilind Number: | SULGCC18DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring two rows with 36 gold-plated hairpin contacts made of PA9T & phosphor bronze, it offers excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for harsh environments. Whether in aerospace, defense, or industrial applications, the GCC18DCBI-S189 guarantees high reliability and performance.

