GCC18DCBI

Heilind Number:SULGCC18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBI

Detailed Description

Introducing the GCC18DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in environments with up to 700 VAC and operating temperatures ranging from -65 to 125 °C. With a pitch of 2.54 mm, two rows of hairpin-style contacts, and right-angle orientation, it offers easy and secure connectivity for 36 positions. The threaded mount type and thru-hole termination method guarantee stability on the PCB. Measuring at .61 inches in height and 9.4 mm in width, with a tail length of .18 inches, this connector is compact yet robust. Its termination plating in matte tin further enhances its durability. Ideal for applications where high reliability is critical, the GCC18DCBI is a top choice for engineers in need of premium quality connectors.