GCC18DCBN-S189

Heilind Number:SULGCC18DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBN-S189

Detailed Description

The GCC18DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 36 hairpin contacts, spaced at 2.54mm pitch, offer efficient connectivity. The right-angle orientation and no-mounting design provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The Matte Tin termination plating enhances solderability. At a compact size of 9.4mm width and 15.49mm height, the GCC18DCBN-S189 is a space-saving solution for your connectivity needs.