GCC18DCBN-S371

Heilind Number:SULGCC18DCBN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBN-S371

Detailed Description

Introducing the GCC18DCBN-S371, a high-performance board-to-board PCB connector engineered for superior connectivity in demanding environments. With a contact material of PA9T and Phosphor Bronze, and gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a dual-row design with 36 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal integrity. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the GCC18DCBN-S371 for robust and dependable board-to-board connections in your projects.