GCC18DCBN

Heilind Number:SULGCC18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCBN

Detailed Description

SKU GCC18DCBN presents a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a 700VAC voltage capacity, it meets stringent performance standards. The two-row, 36-position layout offers ample connectivity options, while the right-angle orientation and thru-hole termination method facilitate secure PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating enhances soldering integrity. This connector, with a compact form factor measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Trust the GCC18DCBN for seamless connectivity in your electronic systems.